Print Page
5,723 In Stock
Need more?
5,723 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.740 | CNY20.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.740 (CNY23.4362) |
| 10+ | CNY18.520 (CNY20.9276) |
| 25+ | CNY18.340 (CNY20.7242) |
| 50+ | CNY17.600 (CNY19.888) |
| 100+ | CNY16.950 (CNY19.1535) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY16.610 (CNY18.7693) |
| 750+ | CNY14.830 (CNY16.7579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA23800181Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2434882
Re-Reel1712816RL
Cut Tape1712816
Product RangeFA-238
Also Known AsFA-238 16.0000MB50X-A
Technical Datasheet
Product RangeFA-238
Frequency Nom16MHz
Crystal Frequency16MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -30ppm
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Product Overview
The Q22FA23800181 FA-238 16 MHZ 12.5PF is a 3.2 x 2.5 x 0.7mm Miniature Low Profile SMD MHz Range Crystal with frequency range of 12 to 60MHz. Load capacitance of 12.5pF and frequency tolerance at ±50ppm.
- Ageing ±5ppm per year (maximum)
- Fundamental mode
- 80Ω ESR
Applications
Communications & Networking, Consumer Electronics, Clock & Timing, Wireless, Automotive
Technical Specifications
Product Range
FA-238
Crystal Frequency
16MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
16MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
12.5pF
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013

