Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.740 | CNY20.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.740 (CNY23.4362) |
| 10+ | CNY18.520 (CNY20.9276) |
| 25+ | CNY18.340 (CNY20.7242) |
| 50+ | CNY17.600 (CNY19.888) |
| 100+ | CNY16.950 (CNY19.1535) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY16.610 (CNY18.7693) |
| 750+ | CNY14.830 (CNY16.7579) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA23800065Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2428506
Re-Reel1712815RL
Cut Tape1712815
Product RangeFA-238
Also Known AsFA-238 24.0000MB-W
Technical Datasheet
Product RangeFA-238
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q22FA23800065 FA-238 24 MHZ 12.0PF is a 3.2 x 2.5 x 0.7mm 10 and 20ppm Crystal Unit for mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU applications. The FA-238 series crystal features low ESR and comes with a built-in thermistor.
- Fundamental overtone order
- 60Ω Maximum equivalent series resistance
- 200µW Maximum drive level
Applications
Clock & Timing, Communications & Networking, Portable Devices
Technical Specifications
Product Range
FA-238
Crystal Frequency
24MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
24MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
12pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for Q22FA23800065
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013

