Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEPSON
Manufacturer Part NoQ22FA12800526
Order Code
Re-Reel3597085RL
Cut Tape3597085
Product RangeFA-128 Series
Also Known AsFA-128 24.0000MV09E-AS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.840 | CNY12.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.840 (CNY14.5092) |
| 10+ | CNY11.400 (CNY12.882) |
| 25+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY10.690 (CNY12.0797) |
| 100+ | CNY10.200 (CNY11.526) |
| 500+ | CNY9.890 (CNY11.1757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800526
Order Code
Re-Reel3597085RL
Cut Tape3597085
Product RangeFA-128 Series
Also Known AsFA-128 24.0000MV09E-AS
Technical Datasheet
Product RangeFA-128 Series
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -9ppm
Frequency Stability + / --
Load Capacitance8.5pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Product Range
FA-128 Series
Crystal Frequency
24MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Frequency Nom
24MHz
Frequency Tolerance + / -
9ppm
Load Capacitance
8.5pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
