Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ22FA12800025
Order Code1712806
Product RangeFA-128
Also Known AsFA-128 32.0000MF10Z-AJ
Technical Datasheet
Frequency Nom32MHz
Product RangeFA-128
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance8pF
Crystal Case / PackageSMD, 2mm x 1.6mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
The Q22FA12800025 FA-128 32 MHZ 8.0PF is a 2.0 x 1.6 x 0.5mm Ultra Miniature Low Profile SMD MHz Range Crystal. Load capacitance of 8pF and frequency tolerance at ±10ppm.
- Ageing ±1ppm per year (maximum)
- Fundamental mode
- 60Ω ESR
Applications
Communications & Networking, Consumer Electronics, Clock & Timing, Wireless, Automotive
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 2mm x 1.6mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
FA-128
Frequency Tolerance + / -
10ppm
Load Capacitance
8pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006

