Print Page
302 In Stock
1,000 more incoming. You can reserve stock now
302 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.660 | CNY14.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.660 (CNY16.5658) |
| 10+ | CNY13.080 (CNY14.7804) |
| 25+ | CNY12.960 (CNY14.6448) |
| 50+ | CNY12.430 (CNY14.0459) |
| 100+ | CNY11.980 (CNY13.5374) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY11.740 (CNY13.2662) |
| 750+ | CNY10.480 (CNY11.8424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13MC14610001Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2428511
Re-Reel1278039RL
Cut Tape1278039
Product RangeMC-146
Also Known AsMC-146 32.7680KA-AG ROHS
Technical Datasheet
Product RangeMC-146
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
Crystal Case / PackageSMD, 7mm x 1.5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (16-Jul-2019)
Product Overview
The Q13MC14610001 MC-146 32.768KHZ 7.0PF is a 7 x 1.5 x 1.4mm 20ppm Crystal Unit for small communications devices. The MC-146 series crystal features low ESR to fit low-power semiconductors and tiny size.
- Fundamental overtone order
- 65kΩ Maximum equivalent series resistance
- 0.8pF Typical shunt capacitance
- 1µW Maximum drive level
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Product Range
MC-146
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 7mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
No. of Pins
4Pins
Operating Temperature Min
-40°C
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Alternatives for Q13MC14610001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151

