Print Page
44 In Stock
4,000 more incoming. You can reserve stock now
44 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.420 | CNY9.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.420 (CNY10.6446) |
| 10+ | CNY8.150 (CNY9.2095) |
| 25+ | CNY7.450 (CNY8.4185) |
| 50+ | CNY7.290 (CNY8.2377) |
| 100+ | CNY7.130 (CNY8.0569) |
| 500+ | CNY6.780 (CNY7.6614) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13FC13500005Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2471846RL
Cut Tape2471846
Product RangeFC-135
Also Known AsFC-135 32.7680KF-A
Technical Datasheet
Product RangeFC-135
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q13FC13500005 FC-135 32.768KHZ 12.5PF is a 3.2 x 1.5 x 0.8mm 20ppm Crystal Unit for small communications devices. The FC-135 series crystal features low ESR to fit low-power semiconductors and tiny size.
- Fundamental overtone order
- 70kΩ Maximum equivalent series resistance
- 1pF Typical shunt capacitance
- 1µW Maximum drive level
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Product Range
FC-135
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
10ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011

