Print Page
36,200 In Stock
1,000 more incoming. You can reserve stock now
4 Next business day delivery available(Shanghai stock)
300 Delivery in 3-4 Business Days(SG stock)
35,896 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.670 | CNY20.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.670 (CNY23.3571) |
| 10+ | CNY17.960 (CNY20.2948) |
| 50+ | CNY15.780 (CNY17.8314) |
| 200+ | CNY14.550 (CNY16.4415) |
| 500+ | CNY13.760 (CNY15.5488) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY13.490 (CNY15.2437) |
| 3000+ | CNY12.880 (CNY14.5544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13FC13500004Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2428510
Re-Reel1278036RL
Cut Tape1278036
Product RangeFC-135
Also Known AsFC-135 32.7680KA-A
Technical Datasheet
Product RangeFC-135
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The FC-135 series low profile SMD Crystal Unit works at a frequency range of 32.768kHz (32 to 77.5kHz). It is suitable for use in small communications device applications.
- Fundamental overtone order
Applications
Communications & Networking, Automotive, Industrial
Technical Specifications
Product Range
FC-135
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for Q13FC13500004
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012

