Print Page
14,750 In Stock
Need more?
14,750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.870 | CNY19.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.870 (CNY22.4531) |
| 10+ | CNY17.260 (CNY19.5038) |
| 25+ | CNY13.530 (CNY15.2889) |
| 50+ | CNY13.230 (CNY14.9499) |
| 100+ | CNY12.930 (CNY14.6109) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY12.650 (CNY14.2945) |
| 750+ | CNY12.280 (CNY13.8764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ13FC13500003Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel2428509
Re-Reel1278037RL
Cut Tape1278037
Product RangeFC-135
Also Known AsFC-135 32.7680KA-AC
Technical Datasheet
Product RangeFC-135
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance9pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
Q13FC13500003 is a KHz range crystal unit. It is used in small communications devices applications.
- 32.768KHz nominal frequency range
- Frequency tolerance (standard) is ±20 x 10⁶
- Turnover temperature is +25 ±5°C
- 70Kohm maximum motional resistance
- Motional capacitance is 3.4fF typical
- Shunt capacitance is 1.0pF typical
- Frequency aging is ±3 x 10⁶/ year maximum
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
FC-135
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
9pF
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for Q13FC13500003
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212

