Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerEPIGAP
Manufacturer Part NoEOLD-365-525Copy
Order Code2313512
Technical Datasheet
UV LED TypeUV-A
Wavelength370nm
Radiant Power6mW
Angle of Half Intensity15°
UV LED Case StyleTop View Through Hole, T-1 3/4 (5mm)
Forward Current If25mA
Forward Voltage3.6V
Product Range-
Technology / MaterialGaN
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EOLD-365-525 is a 5mm ultraviolet LED Lamp with plastic lens.
- High Power
- High Speed
- Narrow Beam Angle
- High Reliability
Applications
LED Lighting
Technical Specifications
UV LED Type
UV-A
Radiant Power
6mW
UV LED Case Style
Top View Through Hole, T-1 3/4 (5mm)
Forward Voltage
3.6V
Technology / Material
GaN
Wavelength
370nm
Angle of Half Intensity
15°
Forward Current If
25mA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
