Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY460.350 (CNY520.1955) |
| 5+ | CNY421.500 (CNY476.295) |
| 10+ | CNY382.640 (CNY432.3832) |
| 50+ | CNY360.280 (CNY407.1164) |
| 100+ | CNY337.920 (CNY381.8496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY460.35 (CNY520.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoEOLD-265-012
Order Code4247821
Technical Datasheet
UV LED TypeUV-C
Wavelength265nm
Radiant Power1.1mW
Angle of Half Intensity3°
UV LED Case StyleTop View Through Hole, TO-46
Forward Current If20mA
Forward Voltage5.5V
Product Range-
Technology / Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV LED Type
UV-C
Radiant Power
1.1mW
UV LED Case Style
Top View Through Hole, TO-46
Forward Voltage
5.5V
Technology / Material
-
Wavelength
265nm
Angle of Half Intensity
3°
Forward Current If
20mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
