Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No76124100Copy
Order Code8603022
Product RangeCircon LS1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.440 (CNY355.3172) |
| 5+ | CNY298.070 (CNY336.8191) |
| 10+ | CNY285.740 (CNY322.8862) |
| 25+ | CNY271.970 (CNY307.3261) |
| 50+ | CNY262.690 (CNY296.8397) |
| 100+ | CNY243.270 (CNY274.8951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.44 (CNY355.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No76124100Copy
Order Code8603022
Product RangeCircon LS1 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCircon LS1 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts8Contacts
Circular Connector Contact TypeCrimp Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP54
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
-
Contact Material
Copper Alloy
IP Rating
IP54
Product Range
Circon LS1 Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for 76124100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
