Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No76123100Copy
Manufacturer Standard Lead Time16 weeks
Order Code8603014
Product RangeCircon LS1 Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.200 (CNY433.016) |
| 5+ | CNY358.110 (CNY404.6643) |
| 10+ | CNY322.270 (CNY364.1651) |
| 25+ | CNY294.410 (CNY332.6833) |
| 50+ | CNY286.440 (CNY323.6772) |
| 100+ | CNY278.670 (CNY314.8971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.20 (CNY433.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No76123100Copy
Manufacturer Standard Lead Time16 weeks
Order Code8603014
Product RangeCircon LS1 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeCircon LS1 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP54
SVHCLead (14-Jun-2023)
Product Overview
The 76123100 is a 5 + PE-pole female CIRCON LS1 Power Circular Connector with socket-type gold-plated copper contacts.
- 22A Rated current
- 630V Rated voltage
- 6kV Impulse rated voltage
- IP54 Protection
Applications
Industrial
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
-
Contact Material
Copper Alloy
IP Rating
IP54
Product Range
Circon LS1 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
