Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.750 (CNY113.8475) |
| 10+ | CNY95.140 (CNY107.5082) |
| 25+ | CNY90.820 (CNY102.6266) |
| 100+ | CNY86.560 (CNY97.8128) |
| 250+ | CNY83.560 (CNY94.4228) |
| 500+ | CNY76.650 (CNY86.6145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.75 (CNY113.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44423261Copy
Order Code2822128
Product RangeMH
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body Material-
Locking TypeScrew
Rectangular Shell Size-
For Use WithEPIC MH Series Heavy Duty Inserts
Product RangeMH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
Screw
For Use With
EPIC MH Series Heavy Duty Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
-
Rectangular Shell Size
-
Product Range
MH
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28

