Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No44423245Copy
Manufacturer Standard Lead Time12 weeks
Order Code2822106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.980 (CNY76.8174) |
| 10+ | CNY59.480 (CNY67.2124) |
| 25+ | CNY58.890 (CNY66.5457) |
| 100+ | CNY58.300 (CNY65.879) |
| 250+ | CNY57.710 (CNY65.2123) |
| 500+ | CNY57.110 (CNY64.5343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.98 (CNY76.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44423245Copy
Manufacturer Standard Lead Time12 weeks
Order Code2822106
Technical Datasheet
Product Range-
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating-
Contact Material-
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Wire Size AWG Max
-
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2491
