Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10423300Copy
Manufacturer Standard Lead Time13 weeks
Order Code2822123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.060 (CNY93.8578) |
| 10+ | CNY72.670 (CNY82.1171) |
| 25+ | CNY72.310 (CNY81.7103) |
| 100+ | CNY71.940 (CNY81.2922) |
| 250+ | CNY71.580 (CNY80.8854) |
| 500+ | CNY71.210 (CNY80.4673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.06 (CNY93.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10423300Copy
Manufacturer Standard Lead Time13 weeks
Order Code2822123
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithEPIC HA Series Rectangular Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
EPIC HA Series Rectangular Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
