Print Page
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.370 (CNY54.6581) |
| 10+ | CNY44.120 (CNY49.8556) |
| 100+ | CNY38.620 (CNY43.6406) |
| 250+ | CNY36.030 (CNY40.7139) |
| 500+ | CNY33.610 (CNY37.9793) |
| 1000+ | CNY32.970 (CNY37.2561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.37 (CNY54.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4310Copy
Order Code9906282
Product RangeEPIC
Technical Datasheet
No. of Contacts4Contacts
Product RangeEPIC
Connector MountingPanel Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact Gender-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
-
Contact Plating
Silver Plated Contacts
No. of Rows
2Rows
Product Range
EPIC
Contact Termination Type
Screw
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012

