Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
5 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.610 (CNY44.7593) |
| 10+ | CNY36.300 (CNY41.019) |
| 100+ | CNY33.860 (CNY38.2618) |
| 250+ | CNY32.230 (CNY36.4199) |
| 500+ | CNY30.970 (CNY34.9961) |
| 1000+ | CNY30.090 (CNY34.0017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.61 (CNY44.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.4225
Order Code9906185
Technical Datasheet
Accessory TypePanel Mount Base
For Use WithEPIC HA Series Rectangular Connector
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 10.4225 is a Panel Mount Base made of die-cast zinc. It is suitable for EPIC HA series rectangular connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Panel Mount Base
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
EPIC HA Series Rectangular Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
