Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10.1180Copy
Manufacturer Standard Lead Time16 weeks
Order Code9903356
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.050 (CNY104.0165) |
| 10+ | CNY84.700 (CNY95.711) |
| 25+ | CNY78.710 (CNY88.9423) |
| 100+ | CNY75.120 (CNY84.8856) |
| 250+ | CNY72.250 (CNY81.6425) |
| 500+ | CNY70.010 (CNY79.1113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.05 (CNY104.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.1180Copy
Manufacturer Standard Lead Time16 weeks
Order Code9903356
Technical Datasheet
Accessory TypeCover
For Use WithEPIC Connectors
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 10.118 is a Protective Cover made of thermoplastic. It is suitable for panel-mount base/surface-mount base/cable connector hood EPIC connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Cover
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
For Use With
EPIC Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04503
