Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.060 (CNY134.5378) |
| 10+ | CNY110.060 (CNY124.3678) |
| 25+ | CNY103.270 (CNY116.6951) |
| 100+ | CNY98.450 (CNY111.2485) |
| 250+ | CNY95.220 (CNY107.5986) |
| 500+ | CNY92.530 (CNY104.5589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.06 (CNY134.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10.1130+12.9545Copy
Order Code9903410
Technical Datasheet
Accessory TypeHood with Cable Gland
For Use WithEPIC HB Series Connector
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 10.1130+12.9545 is a Connector Backshell Hood with a cable gland. It is suitable for EPIC® HB series connectors.
- IP54 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Hood with Cable Gland
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (25-Jun-2025)
For Use With
EPIC HB Series Connector
Cable Exit Angle
90°
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
