Print Page
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.030 (CNY14.7239) |
| 50+ | CNY11.560 (CNY13.0628) |
| 100+ | CNY10.560 (CNY11.9328) |
| 250+ | CNY9.930 (CNY11.2209) |
| 500+ | CNY9.410 (CNY10.6333) |
| 1000+ | CNY8.940 (CNY10.1022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.03 (CNY14.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X4880S102
Order Code564023
Product RangeN8
Technical Datasheet
Product RangeN8
DC Breakover Voltage90V
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B88069X4880S102 is a 2-electrode Gas Discharge Tube with axial leads. This N81-A90X tube has high insulation resistance and provides stable performance over life. It is ideal for use in modem, XDSL-splitter, data lines, tuner and antenna.
- Standard size
- Very high current rating
- Very fast response time
- Very low capacitance
Applications
Wireless, Communications & Networking, Computers & Computer Peripherals
Warnings
Surge arresters may be used only within their specified values. In case of overload, the lead contacts may fail or the component may be destroyed.
Technical Specifications
Product Range
N8
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268

