Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82793I0105I265Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4144795RL
Cut Tape4144795
Product RangeICI70CGI Series
Also Known AsICI70CGI-102
Your Part Number
1,672 In Stock
Need more?
1,672 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.240 | CNY76.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.240 (CNY17.2212) |
| 50+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1500+ | CNY8.470 (CNY9.5711) |
| 3000+ | CNY8.320 (CNY9.4016) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82793I0105I265Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4144795RL
Cut Tape4144795
Product RangeICI70CGI Series
Also Known AsICI70CGI-102
Technical Datasheet
DC Current Rating-
Inductance1mH
DC Resistance Max0.165ohm
Product RangeICI70CGI Series
Impedance-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
-
DC Resistance Max
0.165ohm
Impedance
-
Product Length
7.1mm
Product Height
4.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
Product Range
ICI70CGI Series
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
