Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoERU27M-8R5LCopy
Order Code4661600
Product RangeERU27M Series
Also Known AsB82579A1852A027
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.100 (CNY65.653) |
| 5+ | CNY52.960 (CNY59.8448) |
| 10+ | CNY47.820 (CNY54.0366) |
| 20+ | CNY46.040 (CNY52.0252) |
| 40+ | CNY44.250 (CNY50.0025) |
| 65+ | CNY38.310 (CNY43.2903) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY58.10 (CNY65.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoERU27M-8R5LCopy
Order Code4661600
Product RangeERU27M Series
Also Known AsB82579A1852A027
Technical Datasheet
Inductance8.5µH
RMS Current (Irms)36A
Inductor ConstructionWirewound/Shielded
Saturation Current (Isat)46A
Product RangeERU27M Series
Inductor Case / Package-
DC Resistance Max1.66mohm
Inductance Tolerance± 15%
Product Length25.55mm
Product Width27.1mm
Product Height16.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.5µH
Inductor Construction
Wirewound/Shielded
Product Range
ERU27M Series
DC Resistance Max
1.66mohm
Product Length
25.55mm
Product Height
16.4mm
RMS Current (Irms)
36A
Saturation Current (Isat)
46A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
27.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
