Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoERU27M-6R2L
Order Code4661599
Product RangeERU27M Series
Also Known AsB82579A1622A027
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.360 (CNY62.5568) |
| 5+ | CNY50.450 (CNY57.0085) |
| 10+ | CNY45.540 (CNY51.4602) |
| 20+ | CNY43.830 (CNY49.5279) |
| 40+ | CNY42.110 (CNY47.5843) |
| 75+ | CNY36.480 (CNY41.2224) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY55.36 (CNY62.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoERU27M-6R2L
Order Code4661599
Product RangeERU27M Series
Also Known AsB82579A1622A027
Technical Datasheet
Inductance6.2µH
RMS Current (Irms)37A
Inductor ConstructionWirewound/Shielded
Saturation Current (Isat)55A
Product RangeERU27M Series
Inductor Case / Package-
DC Resistance Max1.39mohm
Inductance Tolerance± 15%
Product Length25.55mm
Product Width27.1mm
Product Height15.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.2µH
Inductor Construction
Wirewound/Shielded
Product Range
ERU27M Series
DC Resistance Max
1.39mohm
Product Length
25.55mm
Product Height
15.2mm
RMS Current (Irms)
37A
Saturation Current (Isat)
55A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
27.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
