Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.350 (CNY41.0755) |
| 10+ | CNY31.100 (CNY35.143) |
| 50+ | CNY28.360 (CNY32.0468) |
| 100+ | CNY26.580 (CNY30.0354) |
| 200+ | CNY25.300 (CNY28.589) |
| 500+ | CNY24.150 (CNY27.2895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.35 (CNY41.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X8820B102Copy
Manufacturer Standard Lead Time27 weeks
Order Code2769103
Product RangeT61-C600X
Technical Datasheet
Product RangeT61-C600X
DC Breakover Voltage420V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current20kA
Impulse Sparkover Voltage900V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
T61-C600X
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
900V
DC Breakover Voltage
420V
Impulse Discharge Current
20kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006

