Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X5110T502Copy
Manufacturer Standard Lead Time24 weeks
Order Code
EACH 4245995
EACH 4245995RL
Product RangeEC90XG Series
Your Part Number
515 In Stock
Need more?
515 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 50+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY9.000 (CNY10.170) |
| 250+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.300 (CNY8.249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.72 (CNY14.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X5110T502Copy
Manufacturer Standard Lead Time24 weeks
Order Code
EACH 4245995
EACH 4245995RL
Product RangeEC90XG Series
Technical Datasheet
Product RangeEC90XG Series
DC Breakover Voltage90V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EC90XG Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
