Print Page
975 In Stock
Need more?
975 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.300 (CNY19.549) |
| 50+ | CNY13.340 (CNY15.0742) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY11.790 (CNY13.3227) |
| 500+ | CNY11.390 (CNY12.8707) |
| 1000+ | CNY10.980 (CNY12.4074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X5020T103Copy
Manufacturer Standard Lead Time14 weeks
Order Code3604254
Product RangeM51-C90XG
Technical Datasheet
Product RangeM51-C90XG
DC Breakover Voltage90V
GDT Case StyleAxial Leaded
Impulse Discharge Current7.5kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
M51-C90XG
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
7.5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

