Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.640 (CNY32.3632) |
| 10+ | CNY25.420 (CNY28.7246) |
| 50+ | CNY23.200 (CNY26.216) |
| 100+ | CNY21.820 (CNY24.6566) |
| 200+ | CNY20.680 (CNY23.3684) |
| 500+ | CNY19.640 (CNY22.1932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.64 (CNY32.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X3130B102
Order Code2769101
Product RangeT31-A230X
Technical Datasheet
Product RangeT31-A230X
DC Breakover Voltage230V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage400V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
T31-A230X
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
400V
DC Breakover Voltage
230V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006

