Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.500 (CNY33.335) |
| 10+ | CNY25.820 (CNY29.1766) |
| 50+ | CNY21.390 (CNY24.1707) |
| 100+ | CNY19.180 (CNY21.6734) |
| 200+ | CNY17.700 (CNY20.001) |
| 500+ | CNY17.110 (CNY19.3343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.50 (CNY33.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X2271B502Copy
Manufacturer Standard Lead Time15 weeks
Order Code3597392
Product RangeT33-A90X
Technical Datasheet
Product RangeT33-A90X
DC Breakover Voltage90V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage500V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
T33-A90X
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
500V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

