Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 5+ | CNY18.780 (CNY21.2214) |
| 10+ | CNY17.300 (CNY19.549) |
| 20+ | CNY16.060 (CNY18.1478) |
| 40+ | CNY14.820 (CNY16.7466) |
| 100+ | CNY13.570 (CNY15.3341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.26 (CNY22.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X2200S102Copy
Manufacturer Standard Lead Time15 weeks
Order Code3597416
Product RangeA71-H35X
Technical Datasheet
Product RangeA71-H35X
DC Breakover Voltage3.5kV
GDT Case StyleAxial Leaded
Impulse Discharge Current15kA
Impulse Sparkover Voltage5kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
A71-H35X
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
5kV
DC Breakover Voltage
3.5kV
Impulse Discharge Current
15kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

