Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.760 | CNY29.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.760 (CNY33.6288) |
| 10+ | CNY25.470 (CNY28.7811) |
| 50+ | CNY23.220 (CNY26.2386) |
| 100+ | CNY21.770 (CNY24.6001) |
| 200+ | CNY20.710 (CNY23.4023) |
| 500+ | CNY19.770 (CNY22.3401) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X1420C102Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3597388RL
Cut Tape3597388
Product RangeA83-A230X
Technical Datasheet
Product RangeA83-A230X
DC Breakover Voltage230V
GDT Case Style2 Terminal SMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
A83-A230X
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
230V
Impulse Discharge Current
25kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

