Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X0680T502Copy
Manufacturer Standard Lead Time46 weeks
Order Code2529287
Product RangeCAS02X-068
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.670 (CNY24.4871) |
| 10+ | CNY16.810 (CNY18.9953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.67 (CNY24.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X0680T502Copy
Manufacturer Standard Lead Time46 weeks
Order Code2529287
Product RangeCAS02X-068
Technical Datasheet
Product RangeCAS02X-068
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current300A
Impulse Sparkover Voltage255V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
CAS02X-068
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
255V
DC Breakover Voltage
230V
Impulse Discharge Current
300A
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
