Print Page
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.890 (CNY160.3357) |
| 10+ | CNY115.770 (CNY130.8201) |
| 25+ | CNY111.500 (CNY125.995) |
| 100+ | CNY107.230 (CNY121.1699) |
| 250+ | CNY102.960 (CNY116.3448) |
| 500+ | CNY98.680 (CNY111.5084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.89 (CNY160.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84773M0004A000Copy
Manufacturer Standard Lead Time46 weeks
Order Code2317973
Product RangeB84773
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating4A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeB84773
Product Overview
The B84773M0004A000 is an IEC Inlet Filter with IEC connector and fuse holder. It is suitable for use in switch-mode power supplies for industrial electronics, telecom systems, data systems, DC applications, measuring instruments and medical equipment.
- IP40 Protection rating
- Appliance connector according to IEC 60320-1
- Easy to install
- Compact design
Applications
Communications & Networking, Power Management, Test & Measurement, Medical, Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
4A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
B84773
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093019

