Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84742A0016R725Copy
Order Code4364186
Product RangeB84742A Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY751.970 (CNY849.7261) |
| 3+ | CNY657.970 (CNY743.5061) |
| 5+ | CNY545.180 (CNY616.0534) |
| 10+ | CNY488.780 (CNY552.3214) |
| 20+ | CNY451.180 (CNY509.8334) |
| 50+ | CNY421.100 (CNY475.843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY751.97 (CNY849.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84742A0016R725Copy
Order Code4364186
Product RangeB84742A Series
Technical Datasheet
Filter ApplicationsPower Supplies, Industrial Electronics, Telecommunications, Data Technology, DC Applications
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Filter Input TerminalsScrew
Filter Output TerminalsScrew
Product RangeB84742A Series
SVHCLead (25-Jun-2025)
Technical Specifications
Filter Applications
Power Supplies, Industrial Electronics, Telecommunications, Data Technology, DC Applications
Current Rating
16A
No. of Stages
1 Stage
Filter Input Terminals
Screw
Product Range
B84742A Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Screw
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
