Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84144B0400S120Copy
Order Code4242504
Product RangeB84144B Series
Also Known AsB84144B 400S120
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,084.890 (CNY14,785.9257) |
| 5+ | CNY11,449.280 (CNY12,937.6864) |
| 10+ | CNY9,486.540 (CNY10,719.7902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13,084.89 (CNY14,785.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84144B0400S120Copy
Order Code4242504
Product RangeB84144B Series
Also Known AsB84144B 400S120
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating530VAC
Current Rating400A
No. of PhasesThree Phase
No. of Stages3 Stage
Filter MountingChassis Mount
Filter Input TerminalsBusbar
Filter Output TerminalsBusbar
Product RangeB84144B Series
SVHCLead (25-Jun-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
400A
No. of Stages
3 Stage
Filter Input Terminals
Busbar
Product Range
B84144B Series
Voltage Rating
530VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Busbar
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21
