Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84144A0036R000
Order Code4200252
Product RangeB84144A Series
Also Known AsB84144A 36R
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,275.410 (CNY4,831.2133) |
| 5+ | CNY3,740.990 (CNY4,227.3187) |
| 10+ | CNY3,099.670 (CNY3,502.6271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,275.41 (CNY4,831.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84144A0036R000
Order Code4200252
Product RangeB84144A Series
Also Known AsB84144A 36R
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating440VAC
Current Rating36A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeB84144A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Applications
General Purpose
Current Rating
36A
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Product Range
B84144A Series
Voltage Rating
440VAC
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7
