Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84112G0000B080Copy
Manufacturer Standard Lead Time26 weeks
Order Code3931147
Product RangeB84112G Series
Also Known AsB84112G B 80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.020 (CNY198.9026) |
| 3+ | CNY166.940 (CNY188.6422) |
| 5+ | CNY157.860 (CNY178.3818) |
| 10+ | CNY148.770 (CNY168.1101) |
| 20+ | CNY143.100 (CNY161.703) |
| 50+ | CNY137.420 (CNY155.2846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.02 (CNY198.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84112G0000B080Copy
Manufacturer Standard Lead Time26 weeks
Order Code3931147
Product RangeB84112G Series
Also Known AsB84112G B 80
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating8A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB84112G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
8A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
B84112G Series
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
