Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84111A0000B120Copy
Order Code4065052
Product RangeB84111A Series
Also Known AsB84111A B120
Your Part Number
93 In Stock
64 more incoming. You can reserve stock now
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.070 (CNY447.5591) |
| 3+ | CNY379.700 (CNY429.061) |
| 5+ | CNY363.320 (CNY410.5516) |
| 10+ | CNY346.940 (CNY392.0422) |
| 20+ | CNY313.090 (CNY353.7917) |
| 50+ | CNY279.230 (CNY315.5299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.07 (CNY447.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84111A0000B120Copy
Order Code4065052
Product RangeB84111A Series
Also Known AsB84111A B120
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating20A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB84111A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
B84111A0000B120 is a B84111A series 2-line EMC filter. Typical applications include switch-mode power supplies, industrial electronics, telecommunications, data systems, and DC applications.
- SIFI-A for normal insertion loss
- Metal case, polyurethane potting (UL 94 V-0)
- Easy to install, compact design
- Optimized leakage current < 0.5mA
- IEC 60939, UL 1283, CSA C22.2 No.8 approved
- 20A current rating
- 250V voltage rating
- Quick connect filter input/output terminals
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
B84111A Series
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184
