Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84110A0000A060Copy
Order Code3648408
Product RangeB84110A Series
Also Known AsB84110A A 60
Your Part Number
15 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.250 (CNY107.6325) |
| 5+ | CNY83.490 (CNY94.3437) |
| 10+ | CNY71.720 (CNY81.0436) |
| 25+ | CNY70.840 (CNY80.0492) |
| 50+ | CNY69.960 (CNY79.0548) |
| 165+ | CNY69.070 (CNY78.0491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.25 (CNY107.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84110A0000A060Copy
Order Code3648408
Product RangeB84110A Series
Also Known AsB84110A A 60
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product RangeB84110A Series
SVHCTriphenyl Phosphate (25-Jun-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Stages
1 Stage
Filter Input Terminals
-
Product Range
B84110A Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Output Terminals
-
SVHC
Triphenyl Phosphate (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
