Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82791H2501N001Copy
Order Code1644903
Product RangeB82791H Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82791H2501N001Copy
Order Code1644903
Product RangeB82791H Series
Technical Datasheet
Inductance10mH
DC Current Rating500mA
DC Resistance Max1ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82791H Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
10mH
DC Resistance Max
1ohm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
B82791H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
