Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82789S0223N002
Order Code
Re-Reel7430523RL
Cut Tape7430523
Product RangeB82789S0 Series
Also Known AsB82789S223N2
Your Part Number
1,697 In Stock
15,000 more incoming. You can reserve stock now
1697 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.300 | CNY46.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.300 (CNY10.509) |
| 50+ | CNY7.360 (CNY8.3168) |
| 250+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY6.070 (CNY6.8591) |
| 1000+ | CNY5.930 (CNY6.7009) |
| 2500+ | CNY4.940 (CNY5.5822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82789S0223N002
Order Code
Re-Reel7430523RL
Cut Tape7430523
Product RangeB82789S0 Series
Also Known AsB82789S223N2
Technical Datasheet
DC Current Rating250mA
Inductance22µH
DC Resistance Max0.58ohm
Product RangeB82789S0 Series
Impedance-
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82789S0 series data and signal line Common-mode choke suitable for CAN and FlexRay bus, line cards for telecom applications.
- Ferrite core
- For gold-plated terminals conductive adhesion possible
- Qualified to AEC-Q200
- Winding welded to terminals
- Bifilar winding
Applications
Industrial, Automotive, Communications & Networking
Technical Specifications
DC Current Rating
250mA
DC Resistance Max
0.58ohm
Impedance
-
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
22µH
Product Range
B82789S0 Series
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
