Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82732X1Copy
Manufacturer Standard Lead Time60 weeks
Order Code1843880
Also Known AsB82732X1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.270 (CNY405.9751) |
| 3+ | CNY341.660 (CNY386.0758) |
| 5+ | CNY324.050 (CNY366.1765) |
| 10+ | CNY306.440 (CNY346.2772) |
| 20+ | CNY300.320 (CNY339.3616) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY359.27 (CNY405.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82732X1Copy
Manufacturer Standard Lead Time60 weeks
Order Code1843880
Also Known AsB82732X1
Technical Datasheet
Kit Contents3-Pcs of Each 7 Values 10mH to 100mH Inductors
Inductor Kit TypeFrame Core Chokes Sample Kit
Range of Inductance Values10mH to 100mH
No. of Items in Kit-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82732X1 is a frame core Choke Kit designed for power line applications.
- Excellent differential-mode suppression
Applications
Industrial
Contents
3 of Each 7 values 10 to 100mH inductors.
Technical Specifications
Kit Contents
3-Pcs of Each 7 Values 10mH to 100mH Inductors
Range of Inductance Values
10mH to 100mH
Product Range
-
Inductor Kit Type
Frame Core Chokes Sample Kit
No. of Items in Kit
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
