Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82723A2501N001Copy
Order Code1644808
Product RangeB82723A Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82723A2501N001Copy
Order Code1644808
Product RangeB82723A Series
Technical Datasheet
Inductance56mH
DC Current Rating500mA
DC Resistance Max2.1ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82723A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56mH
DC Resistance Max
2.1ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
500mA
Operating Temperature Min
-40°C
Product Range
B82723A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
