Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82722J2302N001
Order Code1219103
Product RangeB82722J Series
Also Known AsB82722J2302N1
Your Part Number
358 In Stock
Need more?
358 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY15.310 (CNY17.3003) |
| 50+ | CNY13.340 (CNY15.0742) |
| 100+ | CNY12.580 (CNY14.2154) |
| 200+ | CNY11.700 (CNY13.221) |
| 540+ | CNY10.820 (CNY12.2266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.59 (CNY21.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82722J2302N001
Order Code1219103
Product RangeB82722J Series
Also Known AsB82722J2302N1
Technical Datasheet
Inductance1.2mH
DC Current Rating3A
DC Resistance Max0.056ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82722J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2mH
DC Resistance Max
0.056ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
B82722J Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009435
