Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82623G0001A011Copy
Manufacturer Standard Lead Time20 weeks
Order Code1644778
Product RangeB82623 Series
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.340 (CNY22.9842) |
| 10+ | CNY16.760 (CNY18.9388) |
| 50+ | CNY14.630 (CNY16.5319) |
| 200+ | CNY13.800 (CNY15.594) |
| 400+ | CNY13.160 (CNY14.8708) |
| 800+ | CNY12.510 (CNY14.1363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.34 (CNY22.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82623G0001A011Copy
Manufacturer Standard Lead Time20 weeks
Order Code1644778
Product RangeB82623 Series
Technical Datasheet
Inductance33µH
DC Current Rating3A
DC Resistance Max0.045ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82623 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82623 series ring core Power Line Choke suitable for suppression of differential-mode interference, reduction of harmonics, Power factor correction (PFC) and compact switch-mode applications.
- Effective suppression of differential-mode interferences at higher frequencies
- Iron powder core with epoxy coating
- Sector winding
- Moderate inductance decrease at current load
- Suitable for wave soldering
- Design complies with EN 60938-2
- UL and ENEC (VDE) approvals
Applications
Industrial, Power Management
Technical Specifications
Inductance
33µH
DC Resistance Max
0.045ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
B82623 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
