Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82562N4474M000Copy
Order Code
Re-Reel2917134RL
Cut Tape2917134
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-471M-D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.340 | CNY53.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY4.400 (CNY4.972) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.470 (CNY3.9211) |
| 2000+ | CNY3.420 (CNY3.8646) |
| 4000+ | CNY3.360 (CNY3.7968) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82562N4474M000Copy
Order Code
Re-Reel2917134RL
Cut Tape2917134
Product RangeCLF-NI-D Series
Also Known AsCLF6045NIT-471M-D
Technical Datasheet
Inductance470µH
RMS Current (Irms)410mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Product RangeCLF-NI-D Series
DC Resistance Max1.3ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
410mA
Saturation Current (Isat)
360mA
DC Resistance Max
1.3ohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
