Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A4222A020Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2407411RL
Cut Tape2407411
Product RangeERU20 B82559 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY49.200 | CNY49.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.200 (CNY55.596) |
| 10+ | CNY40.510 (CNY45.7763) |
| 25+ | CNY37.470 (CNY42.3411) |
| 50+ | CNY35.330 (CNY39.9229) |
| 100+ | CNY33.210 (CNY37.5273) |
| 230+ | CNY31.080 (CNY35.1204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A4222A020Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2407411RL
Cut Tape2407411
Product RangeERU20 B82559 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)43A
Product RangeERU20 B82559 Series
DC Resistance Max1200µohm
Inductance Tolerance± 10%
Product Length21.5mm
Product Width21mm
Product Height12.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ERU20 B82559 Series
Inductance Tolerance
± 10%
Product Width
21mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
43A
DC Resistance Max
1200µohm
Product Length
21.5mm
Product Height
12.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0198
