Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F3471G000 Wirewound Inductor, 470 nH, 1.9 ohm, 650 MHz, 190 mA, 0805 [2012 Metric], B82498F SIMID Series](https://www.element14.cn/productimages/standard/en_GB/8808155-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F3471G000Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3648423RL
Cut Tape3648423
Product RangeB82498F SIMID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.580 | CNY35.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.360 (CNY2.6668) |
| 3000+ | CNY2.210 (CNY2.4973) |
| 6000+ | CNY2.080 (CNY2.3504) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3471G000Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3648423RL
Cut Tape3648423
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance470nH
DC Resistance Max1.9ohm
Self Resonant Frequency650MHz
DC Current Rating190mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
650MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.7mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
1.9ohm
DC Current Rating
190mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
