Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477G4334M000
Order Code
Re-Reel7430469RL
Cut Tape7430469
Product RangeB82477G4 Series
Also Known AsB82477G4334M
Your Part Number
352 In Stock
Need more?
352 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.310 | CNY8.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY6.850 (CNY7.7405) |
| 50+ | CNY6.240 (CNY7.0512) |
| 100+ | CNY5.630 (CNY6.3619) |
| 200+ | CNY5.520 (CNY6.2376) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477G4334M000
Order Code
Re-Reel7430469RL
Cut Tape7430469
Product RangeB82477G4 Series
Also Known AsB82477G4334M
Technical Datasheet
Inductance330µH
Inductor TypePower Inductor
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeB82477G4 Series
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82477G4 Series
DC Resistance Max
0.6ohm
Product Length
12.8mm
Product Height
8mm
Technical Docs (2)
Alternatives for B82477G4334M000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
