Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477G4153M000
Order Code
Full Reel2291397
Re-Reel7430370RL
Cut Tape7430370
Product RangeB82477G4 Series
Also Known AsB82477G4153M
Your Part Number
1,141 In Stock
Need more?
1141 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.520 | CNY9.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.520 (CNY10.7576) |
| 10+ | CNY7.850 (CNY8.8705) |
| 50+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.460 (CNY7.2998) |
| 200+ | CNY6.340 (CNY7.1642) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY4.950 (CNY5.5935) |
| 2000+ | CNY4.930 (CNY5.5709) |
| 4000+ | CNY4.900 (CNY5.537) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477G4153M000
Order Code
Full Reel2291397
Re-Reel7430370RL
Cut Tape7430370
Product RangeB82477G4 Series
Also Known AsB82477G4153M
Technical Datasheet
Inductance15µH
Inductor TypePower Inductor
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.25A
Product RangeB82477G4 Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82477G4 series SMT Power Inductor with ferrite core and an enamel copper wire winding. It is suitable for use in DC/DC converters.
- Magnetically shielded
- Winding soldered to terminals
- Very high rated current
- Low DC resistance
- Suitable for lead-free reflow soldering
- Up to 125°C temperature
Technical Specifications
Inductance
15µH
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5.25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (25-Jun-2025)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
B82477G4 Series
DC Resistance Max
0.027ohm
Product Length
12.8mm
Product Height
8mm
Technical Docs (2)
Alternatives for B82477G4153M000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
