Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476B1684M100Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2343912RL
Cut Tape2343912
Product RangeB82476B1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY7.020 (CNY7.9326) |
| 50+ | CNY6.930 (CNY7.8309) |
| 200+ | CNY6.920 (CNY7.8196) |
| 400+ | CNY6.900 (CNY7.797) |
| 750+ | CNY3.700 (CNY4.181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476B1684M100Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2343912RL
Cut Tape2343912
Product RangeB82476B1 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)430mA
Inductor ConstructionUnshielded
Saturation Current (Isat)460mA
Product RangeB82476B1 Series
DC Resistance Max1.6ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Product Range
B82476B1 Series
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
430mA
Saturation Current (Isat)
460mA
DC Resistance Max
1.6ohm
Product Length
12.95mm
Product Height
5.08mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
